Stäubli 641034-07521 Test lead 75 cm black, flexible, stackable plugs

Order Code:

01-7198

Brand: Staubli MPN: 64.1034-07521 EAN-13: 4255674600810
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 31/12/2025

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Black
Type Test lead, 4mm stackable
Cable Length 75cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4N-F25
Nominal Current 32A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot