Stäubli 641034-05027 LK-4N-F25 test lead 50 cm brown flexible stackable plugs

Order Code:

01-7194

Brand: Staubli MPN: 64.1034-05027 EAN-13: 4255674600773
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 available to back orderBack-order availability date - 30/12/2025

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Brown
Type Test lead, 4mm stackable
Cable Length 50cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4N-F25
Nominal Current 32A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot