Stäubli 641033-02524 LK-4A-S10 Test lead 25 cm Yellow flexible stackable plugs

Order Code:

01-7122

Brand: Staubli MPN: 64.1033-02524 EAN-13: 4255674601848
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Yellow
Type Test lead, 4mm stackable
Cable Length 25cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4A-S10
Nominal Current 19A
Nominal Voltage 60V

You may also like


Trustpilot