Stäubli 641032-02522 LK-4N-S10 test lead 25cm red flexible stackable plugs

Order Code:

01-7091

Brand: Staubli MPN: 64.1032-02522 EAN-13: 4255674603613
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Red
Type Test lead, 4mm stackable
Cable Length 25cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-S10
Nominal Current 19A
Nominal Voltage 60V

Trustpilot