Christmas Opening Hours and Delivery Dates here

Stäubli 617605-10023 Strand SILI-1V 1 x 050 mm² Blu Sold p/m

Order Code:

00-0474

Brand: Staubli MPN: 61.7605-10023 EAN-13: 2050001152367
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
17 available to back orderBack-order availability date - 12/01/2026

Highly flexible litz wires with reinforced insulation. Oxygen-free copper wire. Silicone-insulated wires are used in a wider temperature range than comparable TPE insulated wires. The material is also characterised by good ageing resistance, high impact strength, elongation at break and tear resistance. Typical applications: hand-held test leads with high thermal load.
Colour Blue
Conductor Cross Section 0.50mm²
Number of Cores 1
Insulation Material Silicone
Length Sold Per Metre
Type SILI-1V
Cable Diameter 2.70mm
Core layout 256 x 0.05mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +150°C
Min. temperature range (fixed installation) -50°C
Nominal Voltage 1500V
Packaged No
Sold by Metre Yes
Test voltage 8000V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot