Christmas Opening Hours and Delivery Dates here
Stäubli 607088-10021 Strand FLEXI-1V 1 x 150 mm² blk Sold p/m

Stäubli 607088-10021 Strand FLEXI-1V 1 x 150 mm² blk Sold p/m

Order Code:

00-0454

Brand: Staubli MPN: 60.7088-10021 EAN-13: 2050001152015
  • Country of Origin: Germany
  • View All

Discontinued


High-flexible wire with reinforced, two-layered insulation for highest security (inner natural, outer coloured), and with oxygen-free copper wire. Damage to the outer insulation layer can be more easily identified due to the different coloration of the underlying layer. Typical applications: production of measuring lines, as well as external wiring of movable parts.
Colour Black
Conductor Cross Section 1.50mm²
Number of Cores 1
Length Sold Per Metre
Type FLEXI-1V
Cable Diameter 3.90mm
Core layout 392 x 0.07mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -10°C
Nominal Voltage 1500V
Packaged No
Sold by Metre Yes
Test voltage 8000V AC

Trustpilot