Christmas Opening Hours and Delivery Dates here
Stäubli 607012-10023 Strand FLEXI-E 1 x 250 mm² Blu Sold p/m

Stäubli 607012-10023 Strand FLEXI-E 1 x 250 mm² Blu Sold p/m

Order Code:

00-0442

Brand: Staubli MPN: 60.7012-10023 EAN-13: 2050001151797
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible, basic insulated stranded wire with oxygen-free copper wire. Typical applications: Internal wiring of moving components with average mechanical load. Highly flexible connecting cables for working with low voltages in the laboratory.
Colour Blue
Conductor Cross Section 2.50mm²
Number of Cores 1
Insulation Material PVC
Length Sold Per Metre
Type FLEXI-E
Cable Diameter 3.60mm
Core layout 651 x 0.07mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -10°C
Nominal Voltage 750V
Packaged No
Sold by Metre Yes
Test voltage 3500V AC

Trustpilot