Christmas Opening Hours and Delivery Dates here
Stäubli 280039-06028 LK205 test lead 2 mm banana jack 060 m grey flexible cable

Image Representative of Range

Stäubli 280039-06028 LK205 test lead 2 mm banana jack 060 m grey flexible cable

Order Code:

01-6863

Brand: Staubli MPN: 28.0039-06028 EAN-13: 2050003617123
Qty Unit Price (Ex VAT)
1+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 14/01/2026

Highly flexible test lead with PVC insulation, both ends with stackable 2 mm banana plug.
Colour Grey
Type Test lead, 2mm stackable
Material PVC
Cable Length 0.60m
Contact Material Au
Cross Section 0.5mm²
Jack Diameter 2 mm
Misc Attribute LK205
Nominal Current 10A
Plug features Nestable
Reading category CAT I
Type A Banana jack 2 mm
Type B Banana jack 2 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot