Easter Opening Hours and Delivery Dates here

Stäubli 221051 SA401 edge connector plug straight 4 mm brass 1 pc

Order Code:

00-0219

Brand: Staubli MPN: 22.1051 EAN-13: 2050000576904

Discontinued


The Stäubli SA401 Edge Connector is a high-quality, straight plug designed for reliable electrical connections. Featuring a 4 mm pin diameter, this connector is crafted from gold-plated brass, ensuring excellent conductivity and durability. It supports a nominal current of 50A and operates efficiently within a temperature range of up to +150°C. Ideal for various applications, the SA401 offers a soldering connection, making it a versatile and dependable choice for your electrical needs.
Connector Type Plug, straight
Colour Brass
(Ø) 4mm
Connection Soldering
Contact Material Brass gold plated
Cross Section 4 ?mm
Dim (Ø) 4 mm
Insulation Type Not insulated
Material (details) Gold-plated brass
Misc Attribute SA401
Nominal Current 50A
Pin Ø 4mm
Temperature Range
+150°C
Type Plug

You may also like


Trustpilot