Statron 3228.0E Expansion Connects AC Power to Electronic Load

Order Code:

13-0183

Brand: Statron MPN: n/a EAN-13: 4016138139792
Qty Unit Price (Ex VAT)
1+ £88.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Statron 3228.0E expansion is compatible with other Statron devices. It features seamless integration and enhanced system performance. Typical applications include power systems requiring efficient and reliable expansion.
Type Expansion
Compatible With Statron
Depth 270mm
Dim (W x H x D) 122 x 100 x 270 mm
Height 100mm
Width 122mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot