StarTech.com Mini DisplayPort to VGA Adaptor Cables

These Mini DisplayPort to VGA adaptor cables are backed by the StarTech.com 2-year warranty and free lifetime technical support.

Description Image Product Buy Pricing (Ex VAT) Audio connector Cable Length Audio connector type Chipset Certification Compliance certificates Connector 2 gender Converter type Depth DisplayPort Content Protection (DPCP) DisplayPort version HBR2 support Height HDCP HDCP version Master (outer) case height Master (outer) case length Number of Ports Master (outer) case width Operating relative humidity (H-H)
StarTech.com MDP2VGAAMM3M Mini DisplayPort To VGA Adapter Cable With Audio - 3m
StarTech.com MDP2VGAAMM3M Mini DisplayPort To VGA Adapter Cable With Audio - 3m
Standard range
Order code: 19-8363
MPN: MDP2VGAAMM3M

Available to back orderBack-order availability date - 19/03/2026
1+ £23.60
Price per unit Ex VAT
Yes 3 m 3.5 mm (1/8) CE, FCC, REACH RoHS Male/Female Active 3000 mm 16 mm 3 40 - 50%
StarTech.com MDP2VGAMM3B Mini DisplayPort To VGA - 3ft - Active - Black
StarTech.com MDP2VGAMM3B Mini DisplayPort To VGA - 3ft - Active - Black
Extended range
Order code: 19-8365
MPN: MDP2VGAMM3B

1 available to back orderBack order, lead time 7 days
1+ £20.66
Price per unit Ex VAT
0.91 m Analogix - 9832 CE, FCC, REACH RoHS Male Active video converter 930 mm 1.2 15 mm 435 mm 415 mm 1 420 mm 40 - 85%
StarTech.com MDP2VGAMM6B Mini DisplayPort To VGA - 6ft - Active - Black
StarTech.com MDP2VGAMM6B Mini DisplayPort To VGA - 6ft - Active - Black
Standard range
Order code: 19-8367
MPN: MDP2VGAMM6B

1 in stock, despatched in 2 working days
1+ £22.39
Price per unit Ex VAT
1.83 m Analogix - 9832 CE, RoHS Male Active video converter 1830 mm Yes 1.2 Yes 19 mm Yes 1.4 435 mm 415 mm 1 420 mm 40 - 85%


Trustpilot