Christmas Opening Hours and Delivery Dates here

Star Tec 50542 ST 505 TW Desoldering Tweezers 24V 50W Adjustable Temp

Order Code:

10-6984

Brand: Star Tec MPN: 50542 EAN-13: 4016049505327

Discontinued


Star Tec manufactures the ST 505 TW desoldering tweezers, a 24 V 50 W tool ideal for precise electronic work. These tweezers are designed for effective removal of solder, enhancing the process of component rework. Typically utilised in electronics repair and assembly, they ensure accuracy and efficiency in soldering applications.
Type Desoldering tweezers
Wattage 50W
WorkingTemperature 50W
Dimensions (L x W x H) 250 x 135 x 45 mm
Height 45mm
Length 250mm
Solder tip type Tweezers
Width 135mm

Trustpilot