Christmas Opening Hours and Delivery Dates here

Stannol 165101 Kolopaste No. 8 Flux Type F-SW 32 - 4g

Order Code:

49-3046

Brand: Stannol MPN: 165101 EAN-13: 4006062651019

Discontinued


Stannol Kolopaste No. 8 is a ready-to-use, thick rosin liquid in made in accordance with DIN EN 29454 (DIN 8511 F-SW 32). It is suited to use with SMT repair solders and for iron and bracket soldering. Large areas of copper, brass and pre-tinned parts can also be soldered with the paste. The liquid residue displays very good insulation properties.


  • Flux type: F-SW 32
  • Supplied in a 4g syringe
Volume 10ml
Flux Type F-SW 32
Dispensing Method Syringe

Trustpilot