Christmas Opening Hours and Delivery Dates here

Stanley FMHT0-62647 FatMax® Stainless Steel Screwdriver Pozidriv Tip PZ2 x 125mm

Order Code:

97-2728

Brand: Stanley MPN: FMHT0-62647 EAN-13: 3253560626471
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Stanley FatMax® Pozidriv Tip Screwdrivers have bars that are made from stainless steel to prevent rusting. The tips are precision machined for excellent head to fastener fit and are hardened for increased durability.

Fitted with large diameter tri-material handles for excellent torque transmission and grip. With a TPR overlay for grip and comfort. The handles are moulded directly to the blade tang for increased durability. Their tapered waist allows fast, low torque tightening. For easy identification of tip pattern and size, the screwdrivers are colour coded and have an 'ICON ID'.

1 x Stanley FatMax® Stainless Steel Screwdriver Pozidriv Tip PZ2 x 125mm


ESD Safe No
Height Safe No
Non Sparking No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot