Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Stanley 1-GS20DT Dual Temp Glue Sticks 11.3mm x 100mm (24)

Order Code:  

84-8259

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: 1-GS20DT Copy to clipboard EAN-13: 3253561051418
  • Quickly find another product in this range by Type:

    Glue gun Glue stick
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.95

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back OrderBack-order availability date - 18/06/2024

The Stanley dual melt, all-purpose glue sticks are suitable for a wide variety of glueing applications to suit most craft, hobby and household requirements.


  • Low setting for bonding paper and heat sensitive products
  • High setting for china, leather etc. (non-porous products)
  • Length 100mm
  • Supplied in pack of 24
Diameter 11.3mm
Length 100mm
Colour Natural
Melt Temperature 123 to 193°C
Pack Quantity 24
Pack Weight 230g
Lifetime Warranty No
Type Glue stick

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review