Christmas Opening Hours and Delivery Dates here

Stanley 0-16-264 FatMax® Bevel Edge Chisel with Thru Tang 35mm (1.3/8in)

Order Code:

97-2733

Brand: Stanley MPN: 0-16-264 EAN-13: 3253560162641
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stanley FatMax® Thru tang bevel edge chisels have an ergonomic handle design incorporating a shatterproof polymer handle. The ergonomic soft grip longer handle is useful for maximum control, feels good in the hand and is comfortable in all applications. The friction welded bolster also gives strength and durability.

The steel striking cap can be struck with a steel hammer for increased cutting force and the body resists most solvents. The ISO Standard Blade is made from high quality ball bearing grade steel EN31 and is fully ground and finished for ultimate sharpness and the full length blade guard provides added safety.

This FatMax chisel range has a superior design - 50% stronger handle (than the old Dyna Grip Pro Chisel on side impact test) for extra reassurance and durability. The quality chrome alloy (ball bearing grade) steel provides superior edge retention

The Stanley STA 0-16-264 FatMax® Thru Tang Chisel is 35mm (1.3/8in) in width and 155mm in length.


Type Bevel edged chisel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot