Stanley 0-11-700 FatMax Utility Blades - 5 Pack

Order Code:

97-2736

Brand: Stanley MPN: 0-11-700 EAN-13: 3253560117009
  • Quickly find another product in this range by Number of Pieces:

    5 10 100
Qty Unit Price (Ex VAT)
1+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

These FatMax Utility Blades from Stanley are the sharpest, strongest, longest lasting Stanley blade ever. Up to 75% longer life.


  • Up to 20% stronger and up to 35% sharper than normal Stanley 1992 blades
  • Snap resistant to 35kg
  • Blade length: 63mm
  • Thickness: 0.65mm
  • Height: 20mm
  • Manufacturer's part 0-11-700
Type Utility blades
Blade Length 63mm
Blade Material Steel
Lifetime Warranty No
Number of Pieces 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot