Christmas Opening Hours and Delivery Dates here

Stahlwille 58250020 Ratchet Insert Tool 14 x 18mm 1/2in Drive

Order Code:

97-2181

Brand: Stahlwille MPN: 58250020

Discontinued


Stahlwille reversible, fine tooth Ratchet Insert Tool with 60 teeth.

Long-term loading of the input and output square drive is in accordance with DIN EN ISO 6789:2003.

NOTE: Please pay attention to insert size required - 9 x 12 or 14 x 18.
CAUTION: A modified torque setting is required if using the size 40HD.

MADE IN GERMANY.

Stahlwille Ratchet Insert Tool.

Size: 14 x 18mm.
Drive: 1/2 in.


Type Wrench

Trustpilot