Christmas Opening Hours and Delivery Dates here

Stahlwille 415QR/512QR 91336421 High-tooth-count ratchet 1/2" 1/4"

Order Code:

65-5530

Brand: Stahlwille MPN: 91336421 EAN-13: 4018754342914
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £101.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 16/01/2026

The two-piece set consists of a 1/4" and a 1/2" ratchet. Both ratchets come with convenient QuickRelease safety latch - a secure fit and easy release of the socket and connection parts is thus given at any time. 80 teeth enable a working angle of just 4.5° – for efficient working even in narrow spaces. Unlike conventional fine-toothed ratchet, however, eight teeth will engage in one another. For maximum load carrying capacity and simultaneously high smooth running and long life.
Type Rachet
DIN Standard DIN ISO 3315
Material Chromoly steel
Number of Teeth 80

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot