Christmas Opening Hours and Delivery Dates here

Stahlwille 41081113 Double Ended Open Ring Spanner 11 x 13mm

Order Code:

97-2387

Brand: Stahlwille MPN: 41081113 EAN-13: 4018754021925

Discontinued


Stahlwille Series 24 Double ended open ring spanners. Metric, drop forged from high-grade special steels and chrome plated. Manufactured to DIN 3118/ISO 3318.

The spanners are optimally hardened in continuous furnaces with no scale build-up or skin decarburisation and are gently quenched in oil. They are extremely strong yet lightweight due to Stahlwille's 'double-T profile'. The unique plating method prevents the problem of chrome flaking.

The ring ends of the spanners are equipped with Anti-Slip Drive profiles to permit high transmission of forces to the flats of the nuts and bolts without damaging them.

MADE IN GERMANY.

Stahlwille Double Ended Open Ring Spanner.

Size: 11 x 13mm.
Length: 170mm.


Type Ring spanner

Trustpilot