Christmas Opening Hours and Delivery Dates here

Stahlwille 40032224 Double Open Ended Spanner 22 x 24mm

Order Code:

97-2398

Brand: Stahlwille MPN: 40032224

Discontinued


Stahlwille Series 10 Double Open Ended Spanner. Metric, made from drop forged from high-grade special Chrome Alloy Steels and Chrome Plated. Manufactured to DIN 3110, ISO 10102.

The Spanner has been optimally hardened in continuous furnaces with no scale build-up or skin decarburisation and has been gentlly quenched in oil. It is extremeley strong yet lightweight due to Stahlwille's 'double-T profile'. Stahlwille's unique plating method prevents the problem of chrome flaking.

With 15° offset.

Made n Germany.

Stahlwille Double Open Ended Spanner.

Size: 22 x 24mm.
Length: 250mm.


Type Spanner

Trustpilot