Stadler Form S-080 Selina Little Hygrometer White - Monitors Room Climate

Stadler Form S-080 Selina Little Hygrometer White - Monitors Room Climate

Order Code:

10-6863

Brand: Stadler Form MPN: S-080 EAN-13: 0802322007497
  • Country of Origin: China
  • View All

Discontinued


The Stadler Form SELINA Little Hygrometer is a compact thermometer and hygrometer combination. It accurately measures temperature and humidity, making it ideal for maintaining optimal indoor climate conditions. Designed by Stadler Form, this sleek device is perfect for use in homes or offices.
Type Hygrometer
Case Colour White
Display Digital
Hub dimensions 47 x 47 x 6mm
Indoor humidity 25% – 98% (± 3%)
Material Plastic
Reading range - indoor temperature -10°C – +50°C (± 1°C)°C
Station power supply CR 2016 button cell (1x)
Weight (station) 15g

Trustpilot