Stabila 17774 Pocket Magnetic Mini Spirit Level 7cm

Order Code:

49-3131

Brand: Stabila MPN: 17774 EAN-13: 4005069177744
  • Country of Origin: Germany
  • View All

Discontinued


This pocket magnetic mini spirit level 7cm from Stabila is a very compact measuring tool which is ideal for any handyman, electrician or DIY enthusiast. Equipped with an extra strong rare-earth magnet for horizontal measurements, allowing free hand movement while aligning and adjusting metallic objects.


  • With magnet on bottom edge
  • Length: 68mm
  • Level accuracy: 1mm/m
  • 41g
  • Without belt clip
  • Manufacturer's part 17774
Type Pocket spirit level
Length 70mm
Number of Vials 1
Lifetime Warranty No

Alternatives (1)


Trustpilot