Easter Opening Hours and Delivery Dates here

Stabila 14556 Folding Ruler Type 400 2m Beech Wood Folding Rule

Order Code:

10-6727

Brand: Stabila MPN: 14556 EAN-13: 4005069145569
Qty Unit Price (Inc VAT)
1+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
71 in stock, despatched in 4 working days

Stabila's folding ruler Type 400 is a durable 2 m folding rule made from beech wood. The Stabila 14556 Rule provides precise measurement ideal for carpentry and woodworking. It is commonly used in construction and crafting for accurate length assessments.
Type Rule
Length 2m
Accuracy III
Calibrated to Manufacturer's standards (no certificate)
Material Beech
Max. reading range 2m
Width 1.70cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot