Easter Opening Hours and Delivery Dates here

Stabila 02511 81S-10MH Magnetic Torpedo Level 25cm in Holster

Order Code:

97-2038

Brand: Stabila MPN: 02511 EAN-13: 4005069025113
Qty Unit Price (Inc VAT)
1+ £34.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

The Stabila 81S Torpedo Level has a strong cast aluminium T-profile making it easy to hold. The particularly slender trapezoidal bevelled shape makes it suitable for working in cramped spaces. The die-cast frame has 1 milled measuring face and protecting noses to prevent damage to milled face. Additional magnets mounted in the milled measuring surface hold this level securely on scaffolding or beams.

2 Vials: 1 plumb & 1 horizontal.
Accuracy: Normal Position: 0.029°=0.5mm/m.
Accuracy: Overhead Position: 0.043°=0.75mm/m.

Type 81SREM has rare earth magnets (five times stronger).

The Stabila 81S-10MH Magnetic Torpedo Level is supplied with a holster


Type Torpedo level
Length 250mm
Number of Vials 2
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot