Christmas Opening Hours and Delivery Dates here

Stäubli XSMS-419 safety test lead 4 mm banana jacks 1 m red silicon fused

Order Code:

01-6679

Brand: Staubli MPN: 9410666422 EAN-13: 4016138530599
  • Country of Origin: Germany
  • View All

Discontinued


Silicon test lead with two-sided connector and built-in fuse holders. Suitable for high-performance backup 6.3 x 32 mm.
Colour Red
Type Test lead
Material Silicone
Cable Length 1.00m
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4mm
Misc Attribute XSMS-419
Nominal Current 8A
Nominal Voltage 1000V
Plug features Scoop-proof
Reading category CAT IV 1000 V
Type A Banana jack 4 mm
Type B Banana jack 4 mm

Trustpilot