Christmas Opening Hours and Delivery Dates here

Stäubli 679770 20021 XLSS-58 BNC test lead 2m Coaxial gold-plated pins

Order Code:

01-8061

Brand: Staubli MPN: 67.9770 20021 EAN-13: 4016138124170
  • Country of Origin: Germany
  • View All

Discontinued


Coaxial, fully insulated 2m test leads, both ends fitted with BNC connectors with gold-plated contact pins.
Colour Black
Type BNC Test lead
Cable Length 2.00m
Cable Type XLSS58
Impedance 50Ω
Plug features Scoop-proof
Type A BNC plug
Type B BNC plug

Trustpilot