Christmas Opening Hours and Delivery Dates here

Stäubli 669516-22 XMA-7 safety test probe 4mm CAT III 1000V red magnetic tip

Order Code:

01-7980

Brand: Staubli MPN: 66.9516-22 EAN-13: 2050000366420
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £19.78
15+ £19.15
50+ £18.59
100+ £17.95
250+ £17.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This magnetic test probe adapter enables fast and secure contact with screw heads. The slightly concave form of the magnetic tip provides for good contact even with domed screw heads. Designed with a 4mm socket connector in the handle, suitable for use with 4mm security plugs. This probe is rated for CAT III 1000 V, ensuring high safety standards.
Type Safety test probe
Jack Diameter 4mm
Length 54mm
Nominal Current 2A
Nominal Voltage 1000V
Colour Red
Connection 4 mm jack connector
Height 33mm
Nominal current - rounded value 2A
Reading category CAT III 1000 V
Tip diameter 7mm
Tip material Nickel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot