Christmas Opening Hours and Delivery Dates here

Stäubli 669408-10024 XZG425/SIL safety test lead 4 mm 1 m yellow silicone

Order Code:

01-7941

Brand: Staubli MPN: 66.9408-10024 EAN-13: 2050003617802
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £18.04
10+ £16.69
25+ £15.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Highly flexible test leads, with silicone insulation. Both ends are fitted with stackable 4mm banana plugs with protective collars and sleeves to protect against accidental contact. This test lead ensures reliable and safe connections. Ideal for laboratory and industrial use.
Colour Yellow
Type Test lead
Material Silicone
Cable Length 1.00m
Contact Material Ni
Cross Section 2.5mm²
Jack Diameter 4 mm
Misc Attribute XZG425/SIL
Nominal Current 32A
Nominal Voltage 600V
Reading category CAT II 600 V
Type A Banana jack 4 mm
Type B Banana jack 4 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot