Christmas Opening Hours and Delivery Dates here

Stäubli 669394-10026 XSMF-419 test lead 4 mm banana jack, 1m, violet, 1 pc

Order Code:

01-7894

Brand: Staubli MPN: 66.9394-10026 EAN-13: 4053199915224
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible, with PVC insulation, both ends are fitted with an axial 4mm lamella plug with rigid insulation sleeve. The two-piece screw plug allows the inclusion of a high-performance fuse 6.3 x 32 mm. Fuse not included.
Colour Violet
Type Test lead
Material PVC
Cable Length 1.00m
Contact Material Ni
Cross Section 1.00mm²
Diameter/connectortype 4mm
Misc Attribute XSMF-419
Nominal Current 8A
Nominal Voltage 1000V
Reading category CAT IV
Type A Banana jack 4 mm
Type B Banana jack 4 mm

Trustpilot