Christmas Opening Hours and Delivery Dates here

Stäubli 669392-20021 XMS-419 test lead 4 mm black 2 m silicone insulation

Order Code:

01-7885

Brand: Staubli MPN: 66.9392-20021 EAN-13: 2050001194947
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test leads with silicone insulation, both ends fitted with axial 4mm diameter lamella plug with rigid insulation sleeve.
Colour Black
Type Test lead
Material Silicone
Cable Length 2.00m
Contact Material Ni
Cross Section 2,5mm²
Diameter/connectortype 4 mm lamella plug with rigid insulation sleeve
Jack Diameter 4mm
Misc Attribute XMS-419
Nominal Current 32A
Nominal Voltage 1000V
Plug features Scoop-proof
Reading category CAT IV 1000 V
Type A Banana jack 4 mm
Type B Banana jack 4 mm

Trustpilot