Christmas Opening Hours and Delivery Dates here

Stäubli 669391-10023 XMF-419 safety test lead 4mm banana jack 1m blue

Order Code:

01-7865

Brand: Staubli MPN: 66.9391-10023 EAN-13: 2050001194664
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test leads with PVC insulation, both ends fitted with axial 4mm diameter lamella plug with rigid insulation sleeve.
Colour Blue
Type Test lead
Material PVC
Cable Length 1.00m
Contact Material Ni
Cross Section 2,5mm²
Diameter/connectortype 4 mm lamella plug with rigid insulation sleeve
Jack Diameter 4mm
Misc Attribute XMF-419
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT IV 1000 V
Type A Banana jack 4 mm
Type B Banana jack 4 mm

Trustpilot