Christmas Opening Hours and Delivery Dates here

Stäubli 669008-10021 XPF-484 safety test lead 4mm plug, 1m, black, flexible

Order Code:

01-7825

Brand: Staubli MPN: 66.9008-10021 EAN-13: 4053199985340
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Highly flexible safety test probe lead, with PVC insulation. One end has a 4mm probe tip with sprung MULTILAM, other end has a 90° angled 4mm lamella plug with rigid insulation sleeve. Supplied with a protective cap.
Colour Black
Type Safety test probe
Material PVC
Cable Length 1.00m
Contact Material Brass nickel plated
Cross Section 1,0mm²
Jack Diameter 4
Misc Attribute XPF-484
Nominal Current 20A
Nominal Voltage 1000V
Reading category CAT II
Type A 4 mm safety plug
Type B 4 mm safety plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot