Christmas Opening Hours and Delivery Dates here

Stäubli 662013-20023 SLK-4A-S10 test lead 200 cm blue stackable plugs

Order Code:

01-7611

Brand: Staubli MPN: 66.2013-20023 EAN-13: 4255674604917
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Colour Blue
Type Test lead, 4mm stackable
Cable Length 200cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute SLK-4A-S10
Nominal Current 19A
Nominal Voltage 600V

Trustpilot