Christmas Opening Hours and Delivery Dates here

Stäubli 662013-10026 SLK-4A-S10 test lead 100cm violet flexible stackable plugs

Order Code:

01-7594

Brand: Staubli MPN: 66.2013-10026 EAN-13: 4255674604740
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 31/01/2026

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Colour Violet
Type Test lead, 4mm stackable
Cable Length 100cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute SLK-4A-S10
Nominal Current 19A
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot