Christmas Opening Hours and Delivery Dates here

Stäubli 662012-15021 SLK-4N-S10 test lead 150cm black flexible stackable plugs

Order Code:

01-7548

Brand: Staubli MPN: 66.2012-15021 EAN-13: 4255674605396
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Colour Black
Type Test lead, 4mm stackable
Cable Length 150cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute SLK-4N-S10
Nominal Current 19A
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot