Christmas Opening Hours and Delivery Dates here

Stäubli 662012-10021 SLK-4N-S10 test lead 100cm black flexible à 4mm plugs

Order Code:

01-7538

Brand: Staubli MPN: 66.2012-10021 EAN-13: 4255674605297
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Colour Black
Type Test lead, 4mm stackable
Cable Length 100cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute SLK-4N-S10
Nominal Current 19A
Nominal Voltage 600V

Trustpilot