Christmas Opening Hours and Delivery Dates here

Stäubli 641037-05023 LK-4A-S25 test lead 50cm blue highly flex stackable plugs

Order Code:

01-7310

Brand: Staubli MPN: 64.1037-05023 EAN-13: 4255674603132
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Blue
Type Test lead, 4mm stackable
Cable Length 50cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4A-S25
Nominal Current 32A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot