Christmas Opening Hours and Delivery Dates here

Stäubli 641034-15027 LK-4N-F25 Test lead 150cm brown, flexible, stackable plugs

Order Code:

01-7224

Brand: Staubli MPN: 64.1034-15027 EAN-13: 4255674601077
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Brown
Type Test lead, 4mm stackable
Cable Length 150cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4N-F25
Nominal Current 32A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot