Christmas Opening Hours and Delivery Dates here

Stäubli 641031-10024 LK-4A-F10 Test lead 100cm yellow flexible 4mm plugs

Order Code:

01-6989

Brand: Staubli MPN: 64.1031-10024 EAN-13: 4255674601541
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Yellow
Type Test lead, 4mm stackable
Cable Length 100cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4A-F10
Nominal Current 19A
Nominal Voltage 60V

Trustpilot