Christmas Opening Hours and Delivery Dates here

Stäubli 641031-05023 LK-4A-F10 test lead 50 cm blue stackable 4 mm plugs

Order Code:

01-6968

Brand: Staubli MPN: 64.1031-05023 EAN-13: 4255674601336
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Blue
Type Test lead, 4mm stackable
Cable Length 50cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4A-F10
Nominal Current 19A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot