Christmas Opening Hours and Delivery Dates here

Stäubli 641030-20027 LK-4N-F10 test lead 200cm brown flexible stackable plugs

Order Code:

01-6952

Brand: Staubli MPN: 64.1030-20027 EAN-13: 4255674600575
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 01/02/2026

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Brown
Type Test lead, 4mm stackable
Cable Length 200cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-F10
Nominal Current 19A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot