Christmas Opening Hours and Delivery Dates here

Stäubli 641030-20020 LK-4N-F10 Test lead 200cm yel/gr flexible stackable plugs

Order Code:

01-6945

Brand: Staubli MPN: 64.1030-20020 EAN-13: 4255674600506
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 01/02/2026

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Type Test lead, 4mm stackable
Cable Length 200cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-F10
Nominal Current 19A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot