Christmas Opening Hours and Delivery Dates here

Stäubli 641030-02523 LK-4N-F10, 25 cm blue test lead, stackable 4 mm plugs

Order Code:

01-6898

Brand: Staubli MPN: 64.1030-02523 EAN-13: 4255674600032
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Blue
Type Test lead, 4mm stackable
Cable Length 25cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-F10
Nominal Current 19A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot