Christmas Opening Hours and Delivery Dates here

Stäubli 607004-10029 Strand FLEXI-E 1 x 050 mm² Wh Sold p/m

Order Code:

00-0440

Brand: Staubli MPN: 60.7004-10029 EAN-13: 2050001151674
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
79 available to back orderBack-order availability date - 10/01/2026

Highly flexible, basic insulated stranded wire with oxygen-free copper wire. Typical applications: Internal wiring of moving components with average mechanical load. Highly flexible connecting cables for working with low voltages in the laboratory.
Colour White
Conductor Cross Section 0.50mm²
Number of Cores 1
Insulation Material PVC
Length Sold Per Metre
Type FLEXI-E
Cable Diameter 2.10mm
Core layout 129 x 0.07mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -10°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test voltage 2200V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot