Christmas Opening Hours and Delivery Dates here

Stäubli 320079P0001-UR PV-ADSP4-S2/6 blk Stäubli Content: 1 pc(s)

Order Code:

00-0365

Brand: Staubli MPN: 32.0079P0001-UR EAN-13: 2050008803347
  • Country of Origin: France
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £3.91
10+ £3.75
100+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
773 available to back orderBack-order availability date - 15/01/2026

The Stäubli PV-ADSP4-S2/6 is a high-quality photovoltaic connector designed for optimal performance in solar power systems. With an IP68 rating, it offers excellent protection against dust and water, ensuring durability in outdoor environments. This connector is compact yet robust, providing reliable connections for your solar installations.
Type PV connector
Colour Black
Height 18.8mm
IP Rating IP68
Length 51.9mm
Misc Attribute PV-ADSP4-S2/6
Width 18.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot