Christmas Opening Hours and Delivery Dates here

Stäubli 240224-23 SKPS-4 BL safety terminal, CAT II 1000V, flexible, silicone

Order Code:

01-6819

Brand: Staubli MPN: 24.0224-23 EAN-13: 4053199987214
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

With stainless steel spring wire clamp in a flexible shaft for covering pins and wires in hard to reach places. Particularly suitable for voltage taps. The silicone insulation of the shaft ensures good heat resistance and flexibility even in extreme cold. Rigid Ø 4 mm socket in the handle part, suitable for accepting spring-loaded Ø 4 mm plugs with rigid insulation sleeve.
Type Safety test probe
Jack Diameter 4mm
Length 155mm
Nominal Current 4A
Nominal Voltage 1000V
Clamping range diameter mm 2.5mm
Colour Blue
Connection 4 mm jack connector
Height 45mm
Max. clamping range 10mm
Misc Attribute SKPS-4 BL
Reading category CAT II 1000 V
Shaft Length 90mm
Tip material Stainless steel
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot