Christmas Opening Hours and Delivery Dates here

Voltcraft SPS 1540 PFC 600W Single Output DC Power Supply

Order Code:

51-7493

Brand: VOLTCRAFT MPN: SPS 1540 PFC EAN-13: 4016138522594
Qty Unit Price (Ex VAT)
1+ £208.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Voltcraft's SPS 1540 PFC DC bench power supply features primary switched mode technology, giving it conveniently compact dimensions at 220 x 110 x 310 mm. The PSU has integrated Power Factor Correction (PFC), which suppresses harmonic waves that arise from switched mode regulation.
Overload protection · Temperature regulated fan cooling


  • Outputs: 1
  • Max power: 600W
  • Voltage setting range: 3 - 15V
  • Fixed current limit: 40A
  • PFC (power factor correction)
  • Remote control function via external DC voltage
  • High contrast digital LCD display
  • PSU Technology: Switched Mode
  • Type: Bench

DC bench power supply · Power cable · User manual.

Not recommended for use as a battery charger.


Output Voltage 15V
Number of Outputs 1
Power Rating 600W
Input Voltage 230V
Output Current Max. 40A
Output Current Min. 40A
Output Voltage Min. 3V
Temperature Range 0 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot