Easter Opening Hours and Delivery Dates here

Spitznagel SPN 00524 Power Supply Module 24VDC 5W

Order Code:

55-8386

Brand: Spitznagel MPN: SPN 00524

Discontinued


A 24V 5W PCB mounting AC to DC converter suitable for general purpose use.
  • Universal input voltage
  • Overtemperature protection
  • Working temperature -25°C to +85°C
  • Withstand voltage 4kV AC

Trustpilot