Easter Opening Hours and Delivery Dates here
Spitznagel SPK 0551515 PCB Mount Transformer 230V to 2 x 15V 5.5VA

Spitznagel SPK 0551515 PCB Mount Transformer 230V to 2 x 15V 5.5VA

Order Code:

55-7783

Brand: Spitznagel MPN: SPK 0551515

Discontinued



  • Dimensions, height: 33mm
  • Dimensions, length: 44mm
  • Dimensions, width: 37mm
  • Secondary voltage: 2 x 15 V
  • Type (manufacturer type): SPK 0551515
Primary Voltages 230V
Secondary Voltages 2 x 15V
Power Rating 5.5VA

Trustpilot